Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34R5544
Product RangeKK 396 2139 Series
Your Part Number
5,193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.473 |
| 25+ | $0.449 |
| 50+ | $0.424 |
| 100+ | $0.400 |
| 250+ | $0.376 |
| 500+ | $0.354 |
| 1000+ | $0.311 |
Price for:Each
Minimum: 10
Multiple: 10
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34R5544
Product RangeKK 396 2139 Series
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions10Positions
Pitch Spacing3.96mm
For Use WithMolex KK 396 Series 2478, 2578 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 2139 Series
No. of Positions
10Positions
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-3101
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
