Print Page
5,399 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.356 |
| 25+ | $0.348 |
| 50+ | $0.339 |
| 100+ | $0.331 |
| 250+ | $0.323 |
| 500+ | $0.316 |
| 1000+ | $0.309 |
Price for:Each
Minimum: 10
Multiple: 10
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-1051
Newark Part No.93T9649
Product RangeSPOX 5195
Technical Datasheet
Product RangeSPOX 5195
No. of Positions5Positions
Pitch Spacing3.96mm
For Use With5194 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPOX 5195
No. of Positions
5Positions
For Use With
5194 Crimp Terminal
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate