Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-1023Copy
Newark Part No.54H6793
Product RangeSPOX 5196 Series
Also Known As5196-02, GTIN UPC EAN: 800753534407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.245 |
Price for:Each
Minimum: 16000
Multiple: 8000
$3,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-1023Copy
Newark Part No.54H6793
Product RangeSPOX 5196 Series
Also Known As5196-02, GTIN UPC EAN: 800753534407
Technical Datasheet
Product RangeSPOX 5196 Series
No. of Positions2Positions
Pitch Spacing3.96mm
For Use With5194, 5225 Series Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5196 Series
No. of Positions
2Positions
For Use With
5194, 5225 Series Connectors
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
