Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-48-4108Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.99AC9870
Product RangeKK 396 41815 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.790 |
| 25+ | $1.730 |
| 50+ | $1.660 |
| 100+ | $1.590 |
| 250+ | $1.440 |
| 500+ | $1.330 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-4108Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.99AC9870
Product RangeKK 396 41815 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeKK 396 41815 Series
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating5A
Contact Termination TypeSolder
SVHCTo Be Advised
Alternatives for 09-48-4108
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
10Contacts
Product Range
KK 396 41815 Series
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
3.96mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
