Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-70-1040Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 74AC2346 |
| Product Range | Mini-SPOX 5263 Series |
| Your Part Number | |
| Technical Datasheet |
121,510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 25+ | $0.213 |
| 50+ | $0.205 |
| 100+ | $0.185 |
| 500+ | $0.171 |
| 1000+ | $0.162 |
| 5000+ | $0.153 |
| 10000+ | $0.144 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-70-1040Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 74AC2346 |
| Product Range | Mini-SPOX 5263 Series |
| Technical Datasheet | |
| Product Range | Mini-SPOX 5263 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex Mini-SPOX 5264 Series Housing Connectors |
| Wire Size AWG Min | 28AWG |
| Contact Material | Phosphor Bronze |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini-SPOX 5263 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 28AWG |
| RoHS Phthalates Compliant | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex Mini-SPOX 5264 Series Housing Connectors |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 08-70-1040
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
