Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-70-0049Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01AH8078
Product RangeKK 5159 Series
Your Part Number
35,104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.233 |
| 25+ | $0.161 |
| 50+ | $0.155 |
| 100+ | $0.149 |
| 500+ | $0.126 |
| 1000+ | $0.109 |
| 5000+ | $0.096 |
| 10000+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0049Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01AH8078
Product RangeKK 5159 Series
Technical Datasheet
Product RangeKK 5159 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
08-70-0049 is a KK Cat Ear 5159 series socket crimp terminal for use with KK 2695, 5051, 6471, 3071 series housing connectors.
- Tin plated phosphor bronze contact
- Suitable for 28 to 22AWG wire size
Technical Specifications
Product Range
KK 5159 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695, 5051, 6471, 3071 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 08-70-0049
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
