Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-50-0032Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 62X0650 |
| Product Range | KK 254 4809 Series |
| Your Part Number | |
| Technical Datasheet |
874,735 In Stock
719,354 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.033 |
| 25+ | $0.031 |
| 50+ | $0.029 |
| 100+ | $0.028 |
| 250+ | $0.026 |
| 500+ | $0.025 |
| 1000+ | $0.022 |
Price for:Each
Minimum: 10
Multiple: 10
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-50-0032Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 62X0650 |
| Product Range | KK 254 4809 Series |
| Technical Datasheet | |
| Product Range | KK 254 4809 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex KK 6471 Series Housing Connectors |
| Wire Size AWG Min | 30AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 254 4809 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 30AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex KK 6471 Series Housing Connectors |
| Contact Material | Brass |
Alternatives for 08-50-0032
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
