Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3548-0Copy
Newark Part No.98F4039
Product RangeKK 4366 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPOMONA
Manufacturer Part No3548-0Copy
Newark Part No.98F4039
Product RangeKK 4366 Series
Product RangeKK 4366 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use With4338 KK Crimp Housings
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
KK 4366 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
4338 KK Crimp Housings
Contact Material
Brass
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
