Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-12-1036Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 74AC2337 |
| Product Range | HCS-125 42179 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.490 |
| 25+ | $1.440 |
| 50+ | $1.380 |
| 100+ | $1.330 |
| 250+ | $1.230 |
| 500+ | $1.120 |
| 1000+ | $0.994 |
Price for:Each
Minimum: 10
Multiple: 10
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-12-1036Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 74AC2337 |
| Product Range | HCS-125 42179 |
| Technical Datasheet | |
| Product Range | HCS-125 42179 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 8.38mm |
| For Use With | Molex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socket Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | HCS-125 42179 |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 8.38mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 03-12-1036
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
