Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2032Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC2334
Product RangeStandard .093" 1396
Your Part Number
9,858 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.186 |
| 25+ | $0.177 |
| 50+ | $0.167 |
| 100+ | $0.158 |
| 250+ | $0.149 |
| 500+ | $0.140 |
| 1000+ | $0.123 |
Price for:Each
Minimum: 10
Multiple: 10
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2032Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC2334
Product RangeStandard .093" 1396
Technical Datasheet
Product RangeStandard .093" 1396
No. of Positions3Positions
Pitch Spacing5.03mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1396
No. of Positions
3Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
5.03mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 03-09-2032
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
