Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1151
Newark Part No.54H5174
Product RangeStandard .093" 1375 Series
Also Known As1375-R, GTIN UPC EAN: 800753614758
Your Part Number
Technical Datasheet
2,621 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 10+ | $0.758 |
| 25+ | $0.731 |
| 50+ | $0.710 |
| 100+ | $0.596 |
| 250+ | $0.530 |
| 500+ | $0.526 |
| 1000+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1151
Newark Part No.54H5174
Product RangeStandard .093" 1375 Series
Also Known As1375-R, GTIN UPC EAN: 800753614758
Technical Datasheet
Product RangeStandard .093" 1375 Series
No. of Positions15Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Technical Specifications
Product Range
Standard .093" 1375 Series
No. of Positions
15Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability