Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1049Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC2333
Product RangeStandard .093" 2163
Your Part Number
1,809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.586 |
| 25+ | $0.564 |
| 50+ | $0.543 |
| 100+ | $0.521 |
| 250+ | $0.491 |
| 500+ | $0.459 |
| 1000+ | $0.392 |
Price for:Each
Minimum: 10
Multiple: 10
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1049Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC2333
Product RangeStandard .093" 2163
Technical Datasheet
Product RangeStandard .093" 2163
No. of Positions4Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 2163
No. of Positions
4Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1049
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
