Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1032Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC2332
Product RangeStandard .093" 1396
Your Part Number
933 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.253 |
| 25+ | $0.240 |
| 50+ | $0.226 |
| 100+ | $0.214 |
| 250+ | $0.201 |
| 500+ | $0.189 |
| 1000+ | $0.167 |
Price for:Each
Minimum: 10
Multiple: 10
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1032Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC2332
Product RangeStandard .093" 1396
Technical Datasheet
Product RangeStandard .093" 1396
No. of Positions3Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1396
No. of Positions
3Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1032
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
