Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1031Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09WX0168
Product RangeStandard .093" 1396
Your Part Number
11,684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.421 |
| 25+ | $0.405 |
| 50+ | $0.389 |
| 100+ | $0.374 |
| 250+ | $0.352 |
| 500+ | $0.330 |
| 1000+ | $0.281 |
Price for:Each
Minimum: 10
Multiple: 10
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1031Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09WX0168
Product RangeStandard .093" 1396
Technical Datasheet
Product RangeStandard .093" 1396
No. of Positions3Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1396
No. of Positions
3Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1031
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
