Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-06-2044Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59M3828 |
| Product Range | Standard .062" 2004 |
| Your Part Number | |
| Technical Datasheet |
5,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.354 |
| 25+ | $0.339 |
| 50+ | $0.324 |
| 100+ | $0.310 |
| 250+ | $0.290 |
| 500+ | $0.268 |
| 1000+ | $0.223 |
Price for:Each
Minimum: 10
Multiple: 10
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-06-2044Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59M3828 |
| Product Range | Standard .062" 2004 |
| Technical Datasheet | |
| Product Range | Standard .062" 2004 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 3.68mm |
| For Use With | Molex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Standard .062" 2004 |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3.68mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 03-06-2044
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
