Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-09-1104Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81R3470
Product RangeStandard .093" 1189 Series
Your Part Number
87,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.197 |
| 25+ | $0.186 |
| 50+ | $0.174 |
| 100+ | $0.164 |
| 250+ | $0.153 |
| 500+ | $0.142 |
| 1000+ | $0.123 |
Price for:Each
Minimum: 10
Multiple: 10
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-1104Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81R3470
Product RangeStandard .093" 1189 Series
Product RangeStandard .093" 1189 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .093" Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1189 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Standard .093" Series Housing Connectors
Contact Material
Brass
Alternatives for 02-09-1104
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
