Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-6119Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC9830
Product RangeStandard .062" 1560 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.451 |
| 25+ | $0.432 |
| 50+ | $0.413 |
| 100+ | $0.394 |
| 250+ | $0.369 |
| 500+ | $0.341 |
| 1000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-6119Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC9830
Product RangeStandard .062" 1560 Series
Technical Datasheet
Product RangeStandard .062" 1560 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCTo Be Advised
Alternatives for 02-06-6119
1 Product Found
Technical Specifications
Product Range
Standard .062" 1560 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
