Power efficiency is critical in today’s power-intensive applications, including data centers, charging stations, battery management, inverters and more. Molex offers a growing range of interconnects that can accommodate significant amounts of power, designed specifically to support high-current applications with optimal power densities across multiple configurations.

Together with Molex, we are supporting our customers with their power needs, enabling them to continue to evolve seamlessly as the demand for high-power solutions continues to grow.

Featured products

Sentrality Pin and Socket Interconnects

Molex’s Sentrality Pin and Socket Interconnect System offers high-current board-to-board, busbar-to-board and busbar-to-busbar connectors and provides a +/- 1.00mm radial self-alignment to overcome tolerance stack-up issues.

Buy now

PowerWize Connectors

PowerWize High-Current Wire-to-Board/Wire-to-Busbar Connectors are offered in two sizes, 6.00 and 8.00mm, delivering up to 190.0A of current, and the headers can be mounted on either printed circuit boards or busbars.

Buy now

SW1 Interconnects

SW1 Wire-to-Board/Wire-to-Busbar Interconnects incorporate COEUR socket technology which enables a high-current-carrying capacity in three sizes: 6.00mm (120.0A), 8.00mm (185.0A) and 11.00mm (300.0A) with a unique positive-locking design for secure mating.

Buy now

PowerWize BMI Connectors

PowerWize BMI blind-mating panel-to-board connectors incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity.

Buy now

PowerPlane Busbar Connectors

PowerPlane Busbar Power Connectors and Cables Assemblies deliver high-current performance along with various configurations and feature options.

Buy now

EXTreme Ten60Power

Designed for high-power connections, EXTreme Ten60 Power Connectors offer multiple blade styles in 30.0, 60.0 and 120.0A configurations, features that facilitate blind-mating, and high-voltage solutions for backplane and midplane designs.

Buy now

EXTreme Guardian

Available in power only or a configurable hybrid power/signal solution, EXTreme Guardian Power Connectors provide high-current density in a low-profile package for complete design flexibility.

Buy now

EXTreme EnergetiC

Supporting up to 100.0A per blade bay and delivering the highest current density on the market for maximum power per linear inch, the EXTreme EnergetiC Connector System is ideal for next-generation computing applications.

Buy now

EXTreme LPHPower

The Molex EXTreme LPHPower Connector is a mixed, high current power and signal connector system that picks up where traditional connectors leave off.

Buy now

High-Power Off-the-Shelf Cable Assemblies

Standard cable assemblies deliver Off-the-Shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.

Buy now

HyperQube

HyperQube connectors are built for space-saving, secure, and reliable performance. They ensure safe installation, prevent mis-mating, and meet industry standards for electrical safety, even in demanding environments.

Buy now

UltraWize

UltraWize delivers efficient, high-current power distribution for data centers using COEUR socket technology to reduce resistance, voltage drop and heat. Its compact cable-side exit design saves space while ensuring reliable and robust performance.

Buy now

Resources

Sentrality Family Digital Product Board
Learn more
EXTreme Products Digital Product Board
Learn more
PowerWize BMI High-Current Panel-to-Board/Busbar Interconnects
Learn more
EXTreme Ten60 High-Power Connectors Product Brief
Learn more
SW1 High-Current Wire-to-Board and Busbar Interconnects
Learn more

Videos

EXTreme Ten60Power Hybrid Power and Signal Connectors

EXTreme Guardian Connectors

Molex Color Mechanical Keyed Products