Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0398Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AH0588
Product Range173112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.935 |
| 25+ | $0.898 |
| 50+ | $0.864 |
| 100+ | $0.829 |
| 250+ | $0.753 |
| 500+ | $0.674 |
| 1000+ | $0.566 |
Price for:Each
Minimum: 10
Multiple: 10
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0398Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AH0588
Product Range173112
Product Range173112
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
173112
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 173112-0398
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
