Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0064Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AH6401
Product Range173111
Your Part Number
42 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.470 |
| 5+ | $14.170 |
| 10+ | $13.860 |
| 25+ | $12.940 |
| 50+ | $12.330 |
| 100+ | $11.420 |
| 250+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
173111
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Alternatives for 173111-0064
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
