Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0018Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90AJ7464
Product Range173110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 5+ | $19.330 |
| 10+ | $18.910 |
| 25+ | $17.660 |
| 50+ | $16.830 |
| 100+ | $15.580 |
| 250+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0018Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90AJ7464
Product Range173110 Series
Product Range173110 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCTo Be Advised
Technical Specifications
Product Range
173110 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
PET (Polyester) Body
Alternatives for 173110-0018
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
