Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0193Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X5038
Product Range172704 Series
Also Known AsFWA2GAE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 5+ | $25.040 |
| 10+ | $23.780 |
| 25+ | $22.330 |
| 50+ | $21.190 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0193Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X5038
Product Range172704 Series
Also Known AsFWA2GAE
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
Lead (14-Jun-2023)
D Sub Shell Size
DA
Connector Body Material
PET (Polyester) Body
Technical Docs (2)
Alternatives for 172704-0193
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
