Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0182Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y6352
Product Range172704 Series
Also Known As172704-0182, GTIN UPC EAN: 889056062589
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 5+ | $11.170 |
| 10+ | $10.660 |
| 25+ | $10.430 |
| 50+ | $9.740 |
| 100+ | $9.040 |
| 250+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0182Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y6352
Product Range172704 Series
Also Known As172704-0182, GTIN UPC EAN: 889056062589
Product Range172704 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (14-Jun-2023)
Product Overview
The FMH series full metal hood of the FMH range has a straight cable outlet and is particularly easy to assemble by locking the two halves of the hood. It can be used in conjunction with knurled thumb, locking screws or locking hooks size 1.
- Suitable for robust use
- Modification to enable the use of slide locks available
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
Lead (14-Jun-2023)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for 172704-0182
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
