Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0106Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X5064
Product Range172704
Also Known As172704-0106, GTIN UPC EAN: 889056020176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
| 5+ | $19.820 |
| 10+ | $19.390 |
| 25+ | $18.110 |
| 50+ | $17.250 |
| 100+ | $15.970 |
| 250+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$20.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0106Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X5064
Product Range172704
Also Known As172704-0106, GTIN UPC EAN: 889056020176
Technical Datasheet
Product Range172704
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FWH series Plastic Hood with large inner chamber. It is waterproof according to IP67 in combination with D-sub connectors with modification no K700 or K701.
- Straight cable outlet with strain relief
- In metallised version with shielding plate
Technical Specifications
Product Range
172704
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
PET (Polyester) Body
Technical Docs (1)
Alternatives for 172704-0106
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
