Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0101.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y6361
Product Range172704
Also Known AsFMK4
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.180 |
| 5+ | $15.840 |
| 10+ | $15.500 |
| 25+ | $14.480 |
| 50+ | $13.790 |
| 100+ | $12.770 |
| 250+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FMK series Metal Hood with large inner chamber. The extended inner chamber is suitable for D-sub connectors with special contacts and also suitable for robust use. It can be used in conjunction with locking hook, locking or knurled thumb screws and it has angled cable outlet with strain relief.
- Easy assembly with catch spring system and premounted locking screws
- Modification to enable the use of slide locks available
Technical Specifications
Product Range
172704
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Alternatives for 172704-0101.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
