Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No79758-2148Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH2784
Product RangeMini-Lock OTS 79758 Series
Your Part Number
986 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.570 |
| 25+ | $1.510 |
| 50+ | $1.460 |
| 100+ | $1.410 |
| 250+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 10
Multiple: 10
$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No79758-2148Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH2784
Product RangeMini-Lock OTS 79758 Series
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Lock OTS 79758 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Mini-Lock OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 79758-2148
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
