Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No79758-2141Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH2779
Product RangeUltra-Fit OTS 79758 Series
Your Part Number
244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.550 |
| 25+ | $1.500 |
| 50+ | $1.450 |
| 100+ | $1.400 |
| 250+ | $1.310 |
| 500+ | $1.210 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 10
Multiple: 10
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No79758-2141Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH2779
Product RangeUltra-Fit OTS 79758 Series
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeUltra-Fit OTS 79758 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
Ultra-Fit OTS 79758 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 79758-2141
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
