Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300680019Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93K6246
Product RangeBradPower 130068 Series
Also Known As1C4030-001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $107.060 |
| 5+ | $100.570 |
| 10+ | $97.320 |
| 25+ | $94.080 |
| 50+ | $90.840 |
| 100+ | $86.290 |
Price for:Each
Minimum: 2
Multiple: 2
$214.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300680019Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93K6246
Product RangeBradPower 130068 Series
Also Known As1C4030-001
For Use With-
Adapter Type / StyleStraight
Accessory TypeTrunk-to-Drop Reducer Adapter
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Positions Quick-Change Plug
Convert To Splitter4 Positions M12 Receptacle
Adapter Body Color-
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeBradPower 130068 Series
SVHCLead
Technical Specifications
For Use With
-
Accessory Type
Trunk-to-Drop Reducer Adapter
Convert From Splitter
4 Positions Quick-Change Plug
Adapter Body Color
-
Product Range
BradPower 130068 Series
Adapter Type / Style
Straight
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Positions M12 Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
Lead
Alternatives for 1300680019
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
