Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300190023Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14B2033
Product Range130019 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $229.920 |
| 10+ | $223.790 |
| 25+ | $219.190 |
| 50+ | $216.130 |
Price for:Each
Minimum: 6
Multiple: 6
$1,379.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300190023Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14B2033
Product Range130019 Series
Product Range130019 Series
Voltage Rating600VAC
Current Rating25A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
130019 Series
Voltage Rating
600VAC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
25A
Contact Termination Type
Screw
Technical Docs (2)
Alternatives for 1300190023
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
