Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300150112Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23K1708
Product RangeMini-Change 130015 Series
Also Known As3R3N36E80M020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $148.760 |
| 25+ | $145.710 |
| 50+ | $143.670 |
Price for:Each
Minimum: 12
Multiple: 12
$1,785.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300150112Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23K1708
Product RangeMini-Change 130015 Series
Also Known As3R3N36E80M020
Connector Type ACircular 19 Position Plug
Connector Type AMini-Change Plug
Connector to ConnectorCircular Plug
Connector Type BFree End
Connector Type BPigtail
No. of Positions19 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket Color-
Product RangeMini-Change 130015 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular 19 Position Plug
Connector to Connector
Circular Plug
Connector Type B
Pigtail
Cable Length - Metric
2m
Jacket Color
-
SVHC
To Be Advised
Connector Type A
Mini-Change Plug
Connector Type B
Free End
No. of Positions
19 Positions
Cable Length - Imperial
6.6ft
Product Range
Mini-Change 130015 Series
Alternatives for 1300150112
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
