Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300140055Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06H6747
Product RangeMini-Change 130014 Series
Also Known As2R7006A20F060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $63.590 |
| 25+ | $59.320 |
| 50+ | $57.380 |
| 100+ | $52.730 |
| 250+ | $51.570 |
Price for:Each
Minimum: 12
Multiple: 12
$763.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300140055Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06H6747
Product RangeMini-Change 130014 Series
Also Known As2R7006A20F060
Connector to ConnectorCircular Plug to Free End
Connector Type AMini-Change Plug
Connector Type ACircular 7 Position Plug
Connector Type BFree End
Connector Type BPigtail
No. of Positions7 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Jacket Color-
Product RangeMini-Change 130014 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type A
Circular 7 Position Plug
Connector Type B
Pigtail
Cable Length - Metric
1.83m
Jacket Color
-
SVHC
To Be Advised
Connector Type A
Mini-Change Plug
Connector Type B
Free End
No. of Positions
7 Positions
Cable Length - Imperial
6ft
Product Range
Mini-Change 130014 Series
Technical Docs (3)
Alternatives for 1300140055
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
