Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300130325
Newark Part No.92C8425
Product RangeMini-Change 130013 Series
Also Known As1R4004A20F060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.630 |
| 25+ | $36.250 |
| 50+ | $33.960 |
| 100+ | $32.350 |
| 250+ | $31.200 |
Price for:Each
Minimum: 12
Multiple: 4
$451.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130325
Newark Part No.92C8425
Product RangeMini-Change 130013 Series
Also Known As1R4004A20F060
Connector to ConnectorCircular Receptacle to Free End
Connector Type BPigtail
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
Lead
Connector Type B
Pigtail
Cable Length - Metric
1.83m
Product Range
Mini-Change 130013 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
