Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300100533Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22C5777
Product RangeMini-Change 130010 Series
Also Known As114020A01F120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $76.890 |
| 25+ | $74.330 |
| 50+ | $71.770 |
| 100+ | $68.180 |
Price for:Each
Minimum: 12
Multiple: 12
$922.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300100533Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22C5777
Product RangeMini-Change 130010 Series
Also Known As114020A01F120
Connector to ConnectorCircular Plug
Connector Type ACircular 4 Position Plug
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
Connector Type BCircular 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Jacket ColorYellow
Product RangeMini-Change 130010 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Connector to Connector
Circular Plug
Connector Type A
Mini-Change Plug
Connector Type B
Circular 4 Position Receptacle
Cable Length - Metric
3.66m
Jacket Color
Yellow
SVHC
Lead (19-Jan-2021)
Connector Type A
Circular 4 Position Plug
Connector Type B
Mini-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
12ft
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Alternatives for 1300100533
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
