Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD125-04-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN7915
Product RangeLEDD125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.520 |
| 5+ | $184.070 |
| 10+ | $175.510 |
| 25+ | $165.160 |
Price for:Each
Minimum: 1
Multiple: 1
$199.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD125-04-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN7915
Product RangeLEDD125 Series
Module Lens ColourTransparent
Supply Voltage VAC280V
Supply Voltage VDC280V
Visual Signal TypeStandard Flash, Double Flash, Rapid Flash, Static Mode
Lens Diameter98mm
Product RangeLEDD125 Series
IP / NEMA RatingIP65
Power Rating-
External Height162mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
280V
Lens Diameter
98mm
IP / NEMA Rating
IP65
External Height
162mm
Operating Temperature Max
55°C
Supply Voltage VAC
280V
Visual Signal Type
Standard Flash, Double Flash, Rapid Flash, Static Mode
Product Range
LEDD125 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
