Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED200-04-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN7935
Product RangeLED200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $433.820 |
| 5+ | $411.500 |
| 10+ | $394.880 |
Price for:Each
Minimum: 1
Multiple: 1
$433.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED200-04-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN7935
Product RangeLED200 Series
Module Lens ColourTransparent
Supply Voltage VAC265V
Supply Voltage VDC-
Visual Signal TypeContinuous, Flashing, Rotating
Lens Diameter115mm
Product RangeLED200 Series
IP / NEMA RatingIP65
Power Rating-
External Height205mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
-
Lens Diameter
115mm
IP / NEMA Rating
IP65
External Height
205mm
Operating Temperature Max
55°C
Supply Voltage VAC
265V
Visual Signal Type
Continuous, Flashing, Rotating
Product Range
LED200 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
