Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-R401-14-05
Newark Part No.12AM7948
Product RangeLED-R401 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.730 |
| 5+ | $214.850 |
| 10+ | $201.200 |
| 25+ | $178.210 |
| 50+ | $162.630 |
| 100+ | $152.630 |
Price for:Each
Minimum: 1
Multiple: 1
$237.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-R401-14-05
Newark Part No.12AM7948
Product RangeLED-R401 Series
Module Lens ColourTransparent
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeRotating
Lens Diameter-
Product RangeLED-R401 Series
IP / NEMA RatingIP65
Power Rating-
External Height205mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
205mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
LED-R401 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
