Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-R401-14-02
Newark Part No.12AM7945
Product RangeLED-R401 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.390 |
| 5+ | $208.460 |
| 10+ | $195.380 |
| 25+ | $173.350 |
| 50+ | $158.420 |
| 100+ | $148.830 |
Price for:Each
Minimum: 1
Multiple: 1
$230.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-R401-14-02
Newark Part No.12AM7945
Product RangeLED-R401 Series
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeRotating
Lens Diameter-
Product RangeLED-R401 Series
IP / NEMA RatingIP65
Power Rating-
External Height205mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
205mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
LED-R401 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate