Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoRM-WB1-DN-BLKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0614
Product RangeRM-WB1 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.130 |
| 5+ | $131.190 |
| 10+ | $128.240 |
| 25+ | $126.760 |
| 50+ | $125.290 |
| 100+ | $119.390 |
Price for:Each
Minimum: 1
Multiple: 1
$134.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoRM-WB1-DN-BLKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0614
Product RangeRM-WB1 Series
Antenna Type5G / Cellular / CBRS / NB-IoT / LTE-M
Frequency Min1.7GHz
Frequency Max6GHz
Antenna MountingN Connector
Gain3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product RangeRM-WB1 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / Cellular / CBRS / NB-IoT / LTE-M
Frequency Max
6GHz
Gain
3dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.7GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
RM-WB1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
