Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoPSTG0-2400HSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0583
Product RangePSTG0 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.450 |
| 5+ | $20.520 |
| 10+ | $19.580 |
| 25+ | $18.620 |
| 50+ | $17.600 |
| 100+ | $17.290 |
| 250+ | $16.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSTG0-2400HSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0583
Product RangePSTG0 Series
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMA Connector
Gain0dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna Polarization-
Product RangePSTG0 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.485GHz
Gain
0dBi
Input Power
5W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSTG0 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
