Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-700/2700SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0579
Product RangePSKN Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.540 |
| 5+ | $26.340 |
| 10+ | $25.140 |
| 25+ | $23.910 |
| 50+ | $22.580 |
| 100+ | $22.190 |
| 250+ | $21.610 |
Price for:Each
Minimum: 1
Multiple: 1
$27.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-700/2700SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0579
Product RangePSKN Series
Antenna TypeCellular / LTE / GSM / CDMA / AWS / UMTS
Frequency Min1.71GHz
Frequency Max2.75GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna Polarization-
Product RangePSKN Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE / GSM / CDMA / AWS / UMTS
Frequency Max
2.75GHz
Gain
3dBi
Input Power
5W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSKN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
