Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-2400TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0578
Product RangePSKN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 5+ | $22.260 |
| 10+ | $21.270 |
| 25+ | $20.250 |
| 50+ | $19.160 |
| 100+ | $18.840 |
| 250+ | $18.360 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-2400TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0578
Product RangePSKN Series
Antenna TypeWiMAX / WiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingTNC Connector
Gain2.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product RangePSKN Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiMAX / WiFi
Frequency Max
2.485GHz
Gain
2.3dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
TNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSKN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
