Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-2400S
Newark Part No.81AK0577
Product RangePSKN Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.45 |
| 5+ | $42.45 |
| 10+ | $41.35 |
| 25+ | $40.35 |
| 50+ | $39.24 |
| 100+ | $38.91 |
| 250+ | $38.47 |
Price for:Each
Minimum: 1
Multiple: 1
$43.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-2400S
Newark Part No.81AK0577
Product RangePSKN Series
Antenna TypeWiMAX / WiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMA Connector
Gain2.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product RangePSKN Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiMAX / WiFi
Frequency Max
2.485GHz
Gain
2.3dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSKN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate