Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoOD9-2400-BLK
Newark Part No.81AK0556
Product RangeOD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $369.870 |
| 5+ | $367.680 |
| 10+ | $365.480 |
| 25+ | $356.700 |
Price for:Each
Minimum: 1
Multiple: 1
$369.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoOD9-2400-BLK
Newark Part No.81AK0556
Product RangeOD Series
Antenna TypeWiFi / ISM
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingN Connector
Gain9dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarizationOmni
Product RangeOD Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / ISM
Frequency Max
2.485GHz
Gain
9dBi
Input Power
100W
Antenna Polarization
Omni
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
OD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate