Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoMGRM-WHF-3C-BLK-120Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0439
Product RangeMGRM Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.960 |
| 5+ | $128.090 |
| 10+ | $125.210 |
| 25+ | $123.770 |
| 50+ | $122.330 |
| 100+ | $116.570 |
Price for:Each
Minimum: 1
Multiple: 1
$130.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMGRM-WHF-3C-BLK-120Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0439
Product RangeMGRM Series
Antenna TypeWIMAX / AWS
Frequency Min1.7GHz
Frequency Max6GHz
Antenna MountingMagnetic
Gain5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationOmni
Product RangeMGRM Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WIMAX / AWS
Frequency Max
6GHz
Gain
5dBi
Input Power
10W
Antenna Polarization
Omni
SVHC
To Be Advised
Frequency Min
1.7GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MGRM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
