Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoMGD-2400/5500-3C-BLK-120
Newark Part No.81AK0436
Product RangeIMAG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.970 |
| 5+ | $79.190 |
| 10+ | $77.410 |
| 25+ | $76.520 |
| 50+ | $75.630 |
| 100+ | $72.070 |
Price for:Each
Minimum: 1
Multiple: 1
$80.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMGD-2400/5500-3C-BLK-120
Newark Part No.81AK0436
Product RangeIMAG Series
Antenna TypeWiFi / ISM
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingMagnetic
Gain2.5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product RangeIMAG Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / ISM
Frequency Max
6GHz
Gain
2.5dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
IMAG Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
