Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoMAG-1575-2C-BLK-120Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0378
Product RangeMAG Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.320 |
| 5+ | $47.230 |
| 10+ | $45.120 |
| 25+ | $42.970 |
| 50+ | $40.660 |
| 100+ | $39.970 |
| 250+ | $38.950 |
Price for:Each
Minimum: 1
Multiple: 1
$49.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMAG-1575-2C-BLK-120Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0378
Product RangeMAG Series
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingMagnetic
Gain5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeMAG Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MAG Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
