Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoLLPG502-3C3C3C3C2C-BLK-180Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0361
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $286.900 |
| 5+ | $283.450 |
| 10+ | $280.100 |
| 25+ | $266.550 |
Price for:Each
Minimum: 1
Multiple: 1
$286.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoLLPG502-3C3C3C3C2C-BLK-180Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0361
Antenna TypeGNSS / GPS / Glonass / Galileo / BeiDou / MIMO / WiFi / LTE / Cellular / CBRS / QZSS
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / GPS / Glonass / Galileo / BeiDou / MIMO / WiFi / LTE / Cellular / CBRS / QZSS
Frequency Max
6GHz
Gain
5dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
