Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoECO5-2400/5500-WHT
Newark Part No.81AK0174
Product RangeECO Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.760 |
| 5+ | $221.270 |
| 10+ | $217.790 |
| 25+ | $216.050 |
| 50+ | $214.300 |
| 100+ | $207.330 |
Price for:Each
Minimum: 1
Multiple: 1
$224.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoECO5-2400/5500-WHT
Newark Part No.81AK0174
Product RangeECO Series
Antenna TypeWiFi 6E / IoT
Frequency Min4.9GHz
Frequency Max7.2GHz
Antenna MountingN Connector
Gain5dBi
VSWR2
Input Power25W
Input Impedance50ohm
Antenna PolarizationOmni
Product RangeECO Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / IoT
Frequency Max
7.2GHz
Gain
5dBi
Input Power
25W
Antenna Polarization
Omni
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
ECO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate