Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCVL-WLF-2C-BLK-98
Newark Part No.80AK9850
Product RangeCVL-WLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.800 |
| 5+ | $48.640 |
| 10+ | $46.250 |
| 25+ | $44.090 |
| 50+ | $41.690 |
| 100+ | $40.980 |
| 250+ | $40.020 |
Price for:Each
Minimum: 1
Multiple: 1
$50.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCVL-WLF-2C-BLK-98
Newark Part No.80AK9850
Product RangeCVL-WLF Series
Antenna Type3G / 4G / Cellular / LTE / AWS / UMTS
Frequency Min1.7GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product RangeCVL-WLF Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
3G / 4G / Cellular / LTE / AWS / UMTS
Frequency Max
2.7GHz
Gain
2dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.7GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CVL-WLF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
