Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCVL-WB2-7C-BLK-98
Newark Part No.80AK9849
Product RangeCVL-WB2 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.900 |
| 5+ | $61.520 |
| 10+ | $60.130 |
| 25+ | $59.440 |
| 50+ | $58.750 |
| 100+ | $55.990 |
Price for:Each
Minimum: 1
Multiple: 1
$62.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCVL-WB2-7C-BLK-98
Newark Part No.80AK9849
Product RangeCVL-WB2 Series
Antenna Type5G / WiFi 6E / LTE / Cellular
Frequency Min1.7GHz
Frequency Max7.2GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product RangeCVL-WB2 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / WiFi 6E / LTE / Cellular
Frequency Max
7.2GHz
Gain
2dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.7GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
CVL-WB2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
